SCTA1A0100

Alps Alpine
688-SCTA1A0100
SCTA1A0100

Mfr.:

Description:
Circuit Board Hardware - PCB Spring contact SMT Micro Clip 1.4x1.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.380

Stock:
43.380 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,351 € 3,51 €
0,311 € 31,10 €
0,293 € 146,50 €
0,281 € 281,00 €
0,262 € 655,00 €
0,255 € 2.550,00 €
Full Reel (Order in multiples of 15000)
0,21 € 3.150,00 €
0,202 € 9.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Load
1.4 mm
Unthreaded
Copper Alloy
Brand: Alps Alpine
Color: Silver
Current Rating: 3 A
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Circuit Board Hardware - PCB
Series: SCTA
Factory Pack Quantity: 15000
Subcategory: Hardware
Width: 1.4 mm
Unit Weight: 93,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCTA Spring Contact Micro Clips

Alps Alpine SCTA Spring Contact Micro Clips feature a unique spring construction that provides high contact reliability and offers high resilience to vibration and impact. The series is offered in a compact, low-height square shape, allowing a flexible arrangement and eliminating any orientation concerns during mounting. Alps Alpine SCTA Spring Contact Micro Clips have a rated current of 3A and an operating temperature range of -30°C to +85°C. Ideal applications include smartphones, wearable electronics, mobile devices, digital cameras, game consoles, consumer electronics, testing instruments, industrial equipment, and robotics.