RSA0K11A901L

688-RSA0K11A901L
RSA0K11A901L

Mfr.:

Description:
Slide Potentiometers Single-unit / 10k ohm, 15A / Travel 100mm / Metal Lever : 9T

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RSK
Panel Mount
Solder Lug
Slide Potentiometer
100 mm
10 kOhms
20 VDC, 350 VAC
20 %
Audio
132.6 mm
13.9 mm
32 mm
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Slim Slide
Unit Weight: 102,154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99