RS30111AJ01R

Alps Alpine
688-RS30111AJ01R
RS30111AJ01R

Mfr.:

Description:
Slide Potentiometers 10 KOhms 20% THT W/ SNAP-IN MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 6.168,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
RoHS:  
RS1
PCB Mount
Through Hole
10 kOhms
20 %
Tray
Brand: Alps Alpine
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 600
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Super Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.