RS301111J00J

Alps Alpine
688-RS301111J00J
RS301111J00J

Mfr.:

Description:
Slide Potentiometers Slide Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,943 € 9,43 €
0,864 € 21,60 €
0,757 € 75,70 €
0,697 € 174,25 €
0,648 € 324,00 €
0,606 € 606,00 €
0,549 € 1.317,60 €
0,517 € 2.481,60 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
RoHS:  
RS1
PCB Mount
Through Hole
Slide Potentiometer
30 mm
250 kOhms
20 %
Linear
5 mm
Tray
- 40 C
+ 70 C
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 15000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 2400
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Super Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99