RS20H123A01C

Alps Alpine
688-RS20H123A01C
RS20H123A01C

Mfr.:

Description:
Slide Potentiometers Dual Unit,20mm Vertical w/ detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Quantities greater than 780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,97 € 29,70 €
2,72 € 68,00 €
2,39 € 239,00 €
2,18 € 545,00 €
2,13 € 1.065,00 €
1,89 € 1.890,00 €
1,51 € 3.775,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
RoHS:  
RSH
Panel Mount
Solder Lug
Slim Slide Potentiometer
20 mm
100 kOhms
10 VDC, 50 VAC
20 %
Linear
35 mm
12.5 mm
6 mm
Tray
Brand: Alps Alpine
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 2500
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Slim Slide
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.