RKJXK122000D

688-RKJXK122000D
RKJXK122000D

Mfr.:

Description:
Joysticks STICK CONTROLLER RES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Quantities greater than 157 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,25 € 8,25 €
7,99 € 79,90 €
7,31 € 3.655,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Joysticks
RoHS:  
REACH - SVHC:
Stick Controller
50 mA
PC Pin
Integral tactile switch for changeover, lever return mechanism
RKJXK
Tray
Brand: Alps Alpine
Life: 100000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 500
Subcategory: Human Machine Interfaces
Tradename: ThumbPointer
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RKJXK ThumbPointer™ Stick Controllers

Alps Alpine RKJXK ThumbPointer™ Stick Controllers offer high precision with an excellent space factor. The controllers provide superior operational feel without operational irregularity due to direction. The series is available with or without a center-push, with a return lever, and has an operating angle of 60±6°. Alps Alpine RKJXK applications include remote controls, controls for home appliances, and car audio and navigation systems.

RK Multi Control Devices

Alps Alpine RK Multi Control Devices feature a compact design that is ideal for portable devices, and up to 2 million life cycles are available. These devices use Alps Alpine's original high accuracy resistors and offer a long life contact via high accuracy processing technology. Other features include an analog output device with tilt or slide operation. Alps Alpine RK Multi Control Devices are available with 4-direction or 8-direction operation.