RK1631110TNP

Alps Alpine
688-RK1631110TNP
RK1631110TNP

Mfr.:

Description:
Potentiometers Flat 20mm 10k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
200
Expected 6/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
3,91 € 39,10 €
3,59 € 89,75 €
3,13 € 313,00 €
2,40 € 480,00 €
2,32 € 1.392,00 €
2,18 € 2.180,00 €
2,10 € 5.460,00 €
1,99 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
100 mW (1/10 W)
150 VAC, 5 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK163
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 22,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99