RK12L12H0005

Alps Alpine
688-RK12L12H0005
RK12L12H0005

Mfr.:

Description:
Potentiometers Dual Unit 30mm shaft Vertical W/O detent

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,579 € 926,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
20 kOhms
Audio
Vertical
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
30 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK12L
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1600
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 4,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.