RK12L12C0A0E

Alps Alpine
688-RK12L12C0A0E
RK12L12C0A0E

Mfr.:

Description:
Potentiometers 10 KOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.272

Stock:
1.272 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,75 € 17,50 €
1,52 € 38,00 €
1,46 € 146,00 €
1,35 € 337,50 €
1,27 € 635,00 €
1,02 € 816,00 €
0,994 € 5.566,40 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
10 kOhms
Audio
Vertical
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK12L
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 15,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.