RK12L127000H

Alps Alpine
688-RK12L127000H
RK12L127000H

Mfr.:

Description:
Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / LM1=30mm / With Center Detent

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,33 € 23,30 €
2,14 € 53,50 €
1,88 € 188,00 €
1,09 € 272,50 €
1,05 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
No Switch
Center Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99