RK12L1230C03

Alps Alpine
688-RK12L1230C03
RK12L1230C03

Mfr.:

Description:
Potentiometers 12MM V/ADJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 2.864,00 €
1,63 € 5.216,00 €
1,53 € 9.792,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK12L
Tray
Brand: Alps Alpine
Height: 3.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 12 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.