RK12L1210C1N

Alps Alpine
688-RK12L1210C1N
RK12L1210C1N

Mfr.:

Description:
Potentiometers 12MM H/ADJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,23 € 12,30 €
1,13 € 28,25 €
0,986 € 98,60 €
0,903 € 225,75 €
0,845 € 422,50 €
0,788 € 630,40 €
0,675 € 1.620,00 €
0,674 € 3.774,40 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
50 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
30 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK12L
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99