RK11K1140D3A

Alps Alpine
688-RK11K1140D3A
RK11K1140D3A

Mfr.:

Description:
Potentiometers 100K OHM B Taper without tap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.294

Stock:
1.294 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,37 € 23,70 €
2,17 € 54,25 €
1,90 € 190,00 €
1,74 € 435,00 €
1,63 € 815,00 €
1,52 € 1.520,00 €
1,36 € 2.176,00 €
1,29 € 6.192,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
Panel Mount
Snap In
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
1 Turn
Flatted / D
6 mm
30 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 1600
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: RK11K114F30C0B104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99