RK1191124001

Alps Alpine
688-RK1191124001
RK1191124001

Mfr.:

Description:
Potentiometers 10 KOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
480
Expected 5/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 8,59 €
7,68 € 76,80 €
3,96 € 99,00 €
3,60 € 360,00 €
3,28 € 820,00 €
3,20 € 9.216,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
SMD/SMT
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
10 VDC
20 %
Metal
1 Turn
Flatted / D
15 mm
Push Switch
Without Detent
Rotary
15000 Cycle
- 40 C
+ 85 C
RK119
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 480
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99