RK09L12D0C1L

Alps Alpine
688-RK09L12D0C1L
RK09L12D0C1L

Mfr.:

Description:
Potentiometers D shaft angle change 180 +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,94 € 29,40 €
2,69 € 80,70 €
2,35 € 235,00 €
2,15 € 537,50 €
2,10 € 1.050,00 €
1,86 € 1.860,00 €
1,72 € 4.300,00 €
1,65 € 8.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
10 kOhms
Vertical
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK09L
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.