RK09L1120A2S

Alps Alpine
688-RK09L1120A2S
RK09L1120A2S

Mfr.:

Description:
Potentiometers Flat 15mm 10k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,60 € 26,00 €
2,19 € 54,75 €
1,92 € 192,00 €
1,76 € 440,00 €
1,56 € 780,00 €
1,31 € 1.310,00 €
1,17 € 2.340,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
1 Gang
10 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK09L
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 10,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.