RK09K1110AMJ

Alps Alpine
688-RK09K1110AMJ
RK09K1110AMJ

Mfr.:

Description:
Potentiometers Horizontal type (H=10mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Flat Shaft) / 280 Deg. Rot.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,54 € 15,40 €
1,36 € 34,00 €
1,29 € 129,00 €
1,19 € 297,50 €
1,12 € 560,00 €
0,841 € 841,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99