RK09D117000C

Alps Alpine
688-RK09D117000C
RK09D117000C

Mfr.:

Description:
Potentiometers Vertical type / Single-unit / 10k ohm, 15A / LM1=30mm (Flat Shaft) / 300 Deg. Rot. / With Collar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 636

Stock:
636 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,71 € 17,10 €
1,51 € 37,75 €
1,44 € 144,00 €
1,34 € 335,00 €
1,07 € 535,00 €
1,01 € 1.010,00 €
0,95 € 1.900,00 €
0,926 € 4.630,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
1 Gang
10 kOhms
Audio
Vertical
50 mW (1/20 W)
20 VDC
20 %
1 Turn
Flatted / D
6 mm
30 mm
No Switch
Without Detent
Rotary
5000 Cycle
- 10 C
+ 70 C
RK09D
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 9.8 mm
Unit Weight: 2,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99