RK09D113AF25B15

Alps Alpine
688-RK09D113AF25B15
RK09D113AF25B15

Mfr.:

Description:
Potentiometers 9MM 100K V/ADJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,26 € 12,60 €
1,16 € 29,00 €
1,01 € 101,00 €
0,924 € 231,00 €
0,901 € 450,50 €
0,765 € 765,00 €
0,691 € 1.382,00 €
0,69 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
50 mW (1/20 W)
20 VDC
20 %
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Rotary
5000 Cycle
- 10 C
+ 70 C
RK09D
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 9.8 mm
Part # Aliases: RK09D1130C6A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

RK09 9mm Rotary Potentiometers

Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.