RK0971221Z11

Alps Alpine
688-RK0971221Z11
RK0971221Z11

Mfr.:

Description:
Potentiometers 20 KOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 4.270,00 €
2,96 € 8.288,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
2 Gang
20 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
20 mm
Rotary Switch
Without Detent
Rotary
15000 Cycle
- 20 C
+ 70 C
RK097
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1400
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 15,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.