RK09712200MT

Alps Alpine
688-RK09712200MT
RK09712200MT

Mfr.:

Description:
Potentiometers 20 KOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
3,90 € 39,00 €
3,57 € 89,25 €
2,28 € 228,00 €
1,80 € 900,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
2 Gang
20 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 20 C
+ 70 C
RK097
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Potentiometers
Factory Pack Quantity: 1600
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 29,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99