RK097111U00S

688-RK097111U00S
RK097111U00S

Mfr.:

Description:
Potentiometers Single-unit / 5k ohm, 1B / L1=25mm / With Push-Lock SW (DP-DT) : 5R2522

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
25 mm
Push Lock Switch
Without Detent
Rotary
15000 Cycle
- 20 C
+ 70 C
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 700
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.