RK08H113003G

Alps Alpine
688-RK08H113003G
RK08H113003G

Mfr.:

Description:
Potentiometers 50 KOhms 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,95 € 29,50 €
2,70 € 67,50 €
2,37 € 237,00 €
2,16 € 540,00 €
2,11 € 1.055,00 €
Full Reel (Order in multiples of 1000)
1,53 € 1.530,00 €
1,50 € 7.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
SMD/SMT
Potentiometers
1 Gang
50 kOhms
Vertical
30 mW (1/32 W)
30 %
1 Turn
1 mm
Without Detent
Rotary
- 10 C
+ 60 C
RK08H
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.