RDC1032

Alps Alpine
688-RDC1032
RDC1032

Mfr.:

Description:
Board Mount Motion & Position Sensors Linearity 1% Travel 32mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 2.160,00 €
1,14 € 2.280,00 €
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
Analog - Voltage
Angle
Resistive
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Motion & Position Sensors
Series: RDC10
Subcategory: Sensors
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

RDC Resistive Position Sensors

Alps Alpine RDC Resistive Position Sensors are compact, lightweight linear sensors that achieve high accuracy through state-of-the-art printing techniques. They also feature high heat resistant rotation detectors using a potentiometer system. A low-profile, 360º rotational sensor is available for control panels and detection of rotation angles. Ideal applications for Alps Alpine RDC Resistive Position Sensors include rotational angle detection of actuators, angle detection for joysticks and gimbal control, paper width detection in copy/fax machines, and angle detection for door mirrors, seat recliners, and headlights.