HSPPAR003D

Alps Alpine
688-HSPPAR003D
HSPPAR003D

Mfr.:

Description:
Board Mount Pressure Sensors The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,04 € 20,20 €
3,93 € 39,30 €
Full Reel (Order in multiples of 300)
300 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
110 kPa
2 %
Digital
SMD/SMT
No Port
- 20 C
+ 85 C
HSPPA
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 550 uA
Output Voltage: 85 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 850 mV
Tradename: SENSORING
Unit Weight: 108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE