HSHCAD140A

Alps Alpine
688-HSHCAD140A
HSHCAD140A

Mfr.:

Description:
Board Mount Humidity Sensors Digital Humidity Sensor Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
5,42 € 27,10 €
5,19 € 51,90 €
4,80 € 120,00 €
4,56 € 456,00 €
3,64 € 1.820,00 €
3,51 € 8.775,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Humidity Sensors
RoHS:  
SMD/SMT
Serial
2.15 V
5.5 V
- 25 C
+ 85 C
Tray
Brand: Alps Alpine
Product: Digital Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSHCA Digital Humidity Sensor Module

Alps Alpine HSHCA Digital Humidity Sensor Module is a high-precision sensor featuring ±4.5% relative humidity accuracy. The Alps Alpine HSHCA capacitive-type sensor offers I2C digital output and temperature measurement. It allows for easy installation and connection. The sensor provides long-term stability and is ideal for use in air conditioning/air purifiers, refrigeration, and air-quality control units.