HSFPAR003A

Alps Alpine
688-HSFPAR003A
HSFPAR003A

Mfr.:

Description:
Force Sensors & Load Cells Force Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 8,73 €
7,35 € 36,75 €
6,84 € 68,40 €
6,21 € 155,25 €
5,77 € 288,50 €
5,36 € 536,00 €
Full Reel (Order in multiples of 300)
4,15 € 1.245,00 €
4,04 € 9.696,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
8 N
SMD/SMT
1.5 V to 3.6 V
Brand: Alps Alpine
Height: 0.66 mm
Length: 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Force Sensors & Load Cells
Series: HSFPAR
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Tradename: SENSORING
Width: 1.6 mm
Unit Weight: 488,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8505909090
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSFPAR Force Sensors

Alps Alpine HSFPAR Force Sensors detect stress as low as 0.01N, making them ideal for force sensing in input devices and posture control. These compact, low-profile devices have dimensions of only 2mm x 1.6mm x 0.66mm. Alps Alpine HSFPAR Force Sensors feature MEMS technology, high sensitivity, and good linearity. The series provides high durability with no characteristic changes after 1M cycles. Applications include stylus pens and various other input devices, load balance and grip force detection for robots, and various industrial equipment.