HSCDTD008A

Alps Alpine
688-HSCDTD008A
HSCDTD008A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3Axis Mag 0.15uT/LSB Res 1.6x1.6x0.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.713

Stock:
1.713 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,84 € 6,84 €
6,16 € 30,80 €
5,91 € 59,10 €
5,61 € 140,25 €
5,40 € 270,00 €
4,21 € 421,00 €
Full Reel (Order in multiples of 300)
4,20 € 1.260,00 €
4,05 € 9.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
3 uA
- 7.2 mT to 7.2 mT
1.7 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
LGA-10
HSCD
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: SENSORING
Unit Weight: 1,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501999
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8543704500
MXHTS:
8542399901
ECCN:
EAR99