HGDEPT021B

688-HGDEPT021B
HGDEPT021B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors VDD 1.8V typ/Dual Polar Single Out 2mT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.204

Stock:
4.204 Can Dispatch Immediately
Quantities greater than 4204 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,25 € 6,25 €
0,702 € 7,02 €
Full Reel (Order in multiples of 300)
0,701 € 210,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Switching Output
3 uA
500 uA
1.3 mT to 2.7 mT
1.8 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
HGDE
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Tradename: SENSORING
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.