HGDEDM013A

Alps Alpine
688-HGDEDM013A
HGDEDM013A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,35 € 6,75 €
1,19 € 11,90 €
1,12 € 56,00 €
1,07 € 107,00 €
Full Reel (Order in multiples of 300)
0,967 € 290,10 €
0,947 € 852,30 €
0,771 € 1.387,80 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Hall Effect/Magnetic Sensors
Switching
3 uA
1.3 mT
0.8 mT
1.8 V
- 10 C
+ 85 C
SMD/SMT
MAP-4
HGDE
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HGDE Magnetic Sensors

Alps Alpine HGDE Magnetic Sensors with switching output type offer a low profile, low drive, and low current consumption. These compact sensors feature high sensitivity, stable detection, and stable HON point for a wide temperature range. Alps Alpine HGDE Magnetic Sensors use a diverse lineup of functions to detect the proximity of two pieces of equipment. They can detect when the lids and doors of industrial equipment and amusement equipment are opened or closed.