GLULK4R701A

Alps Alpine
688-GLULK4R701A
GLULK4R701A

Mfr.:

Description:
Power Inductors - SMD 4.7 Induct 2.5x2x1mm 192 DC Res 196 ACRe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
0,454 € 1.362,00 €
0,44 € 2.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
4.7 uH
1.3 A
192 mOhms
1.2 A
- 30 C
+ 125 C
Standard
2.5 mm
2 mm
1 mm
Metal Composite
GLU
Reel
Application: Power
Brand: Alps Alpine
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Liqualloy
Unit Weight: 52,829 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99