GLUHK2R201A

Alps Alpine
688-GLUHK2R201A
GLUHK2R201A

Mfr.:

Description:
Power Inductors - SMD 2.2 Induct 2x1.6x1mm 126 DC Res 110 ACRe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
0,49 € 1.470,00 €
0,474 € 2.370,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
2.2 uH
1.7 A
126 mOhms
1.5 A
- 30 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
GLU
Reel
Application: Power
Brand: Alps Alpine
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Liqualloy
Unit Weight: 535 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GLU Liqualloy™ Power Inductors

Alps Alpine GLU Liqualloy™ Power Inductors improve on their GLC series counterparts to generate less heat and reduce DC resistance by an additional 25%. These RoHS-compliant power inductors use a compact metal composite construction with high current capability to provide longer battery life in mobile devices. The GLU series adopts an original low-core-loss material called Liqualloy to achieve low loss during power conversion due to its excellent soft magnetic characteristics. Alps Alpine GLU Liqualloy Power Inductors feature electrodes located on the base to help improve end-product design flexibility. These inductors are ideal for smartphones, tablets, SSD, HDDs, and other mobile devices equipped with OLED technology.