EM20B4014A01

Alps Alpine
688-EM20B4014A01
EM20B4014A01

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,12 € 160,12 €
140,94 € 704,70 €
130,57 € 1.305,70 €
122,08 € 2.441,60 €
116,29 € 5.814,50 €
116,27 € 11.627,00 €
200 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EM20B
PCB Mount
Magnetic Encoders
40 PPR
40 Detent
Through Hole
Without Switch
5 VDC
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Factory Pack Quantity: 10
Subcategory: Encoders
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99