EC35AH240502

Alps Alpine
688-EC35AH240502
EC35AH240502

Mfr.:

Description:
Encoders 5v 25mm 100mOhm 250VDC 12+-5mNm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Quantities greater than 299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
5,22 € 26,10 €
4,88 € 48,80 €
4,48 € 112,00 €
4,19 € 209,50 €
3,93 € 393,00 €
3,49 € 872,50 €
3,35 € 1.172,50 €
3,23 € 3.391,50 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC35A
PCB Mount
Ring Encoders
Incremental
10 PPR
Mechanical
30 Detent
3 Channel
PC Pin
Quadrature
Ring
Without Switch
5 VDC
50000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Vertical
Product Type: Encoders
Factory Pack Quantity: 350
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

EC35A 35mm Ring-Type Encoders

Alps Alpine EC35A 35mm Ring-Type Encoders feature a low profile of 4.5mm and good operational feel with less shaft wobble. Devices such as switches and LEDs can be mounted in the center. The two-phase incremental encoder is designed for general use. Typical applications for Alps Alpine EC35A 35mm Ring-Type Encoders include volume control and function changes for car AV equipment and navigation systems, temperature control for HVACs, and menu selection for home appliances.