EC35A1520402

Alps Alpine
688-EC35A1520402
EC35A1520402

Mfr.:

Description:
Encoders 15Pulses/30Detent 20mm/18mNm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
5,22 € 26,10 €
4,89 € 48,90 €
4,29 € 107,25 €
4,02 € 201,00 €
3,42 € 855,00 €
3,20 € 1.344,00 €
3,16 € 2.654,40 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC35A
PCB Mount
Ring Encoders
Incremental
15 PPR
Mechanical
30 Detent
2 Channel
PC Pin
Quadrature
Ring
Without Switch
5 VDC
50000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 35 mm
Factory Pack Quantity: 420
Subcategory: Encoders
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543908885
ECCN:
EAR99

EC35A 35mm Ring-Type Encoders

Alps Alpine EC35A 35mm Ring-Type Encoders feature a low profile of 4.5mm and good operational feel with less shaft wobble. Devices such as switches and LEDs can be mounted in the center. The two-phase incremental encoder is designed for general use. Typical applications for Alps Alpine EC35A 35mm Ring-Type Encoders include volume control and function changes for car AV equipment and navigation systems, temperature control for HVACs, and menu selection for home appliances.