EC28A1560401

Alps Alpine
688-EC28A1560401
EC28A1560401

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,96 € 24,80 €
4,27 € 42,70 €
4,05 € 101,25 €
3,50 € 175,00 €
3,30 € 330,00 €
3,29 € 822,50 €
2,89 € 1.156,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC28A
PCB Mount
Ring Encoders
Incremental
15 PPR
Mechanical
30 Detent
2 Channel
PC Pin
Quadrature
Ring
Without Switch
5 VDC
50000 Cycle
Tray
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 400
Subcategory: Encoders
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC28A/EC28C Ring-Type Encoders

Alps Alpine EC28A and EC28C Ring-Type Encoders are low-profile 28mm encoders. EC28A/EC28C is available with 18 or 30 detents and 15 or 18 pulses. The encoders have a current rating of 10mA, 5VDC, an operating life of 50,000 cycles, and an operating temperature range of -40°C to +85°C (EC28A) or -40 to +90°C (EC28C). A smooth click sensation during rotation gives an excellent feel to the encoders. Alps Alpine EC28A/EC28C Series Ring Type Encoders applications include automotive HVAC and audio systems and major home appliances.