EC21A1520401

Alps Alpine
688-EC21A1520401
EC21A1520401

Mfr.:

Description:
Encoders 30 DETENT 15-PULSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,50 € 17,50 €
3,28 € 32,80 €
2,60 € 65,00 €
2,46 € 123,00 €
2,29 € 229,00 €
2,21 € 552,50 €
2,20 € 1.320,00 €
2,07 € 2.484,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC21A
PCB Mount
Ring Encoders
Incremental
15 PPR
Mechanical
30 Detent
2 Channel
PC Pin
Quadrature
Ring
Without Switch
5 VDC
50000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Factory Pack Quantity: 600
Subcategory: Encoders
Unit Weight: 11,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99

EC21A Ring-Type Encoders

Alps Alpine EC21A Ring-Type Encoders feature a 10mA, 5VDC electrical rating and a two-phase A and B output signal. These encoders offer 100MΩ 250VDC insulation resistance with an available 9/18 or 15/30 pulse/detent count. Alps Alpine EC21A Encoders measure 21.6mm x 21.6mm x 4mm while the actuators measure 15mm in length. Alps Alpine EC21A Ring-Type Encoders withstand 50,000 life cycles and can operate in temperatures ranging from -40°C to +85°C.