EC18AGB20401

Alps Alpine
688-EC18AGB20401
EC18AGB20401

Mfr.:

Description:
Encoders Water-prf,Heavy trq 16 position endoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,70 € 18,50 €
3,47 € 34,70 €
3,05 € 76,25 €
2,85 € 142,50 €
2,03 € 203,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC18A
PCB Mount
Encoders
Absolute
Mechanical
16 Detent
4 Channel
PC Pin
Quadrature
5.97 mm
Flatted
Without Switch
10 VDC
30000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Factory Pack Quantity: 450
Subcategory: Encoders
Unit Weight: 20,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

EC18A 18mm Absolute Water Resistant Encoders

Alps Alpine EC18A Series 18mm Absolute Water Resistant Encoders feature a 60±20mN・m heavy torque feeling and an insulated shaft. Alps Alpine EC18A Encoders offer a 1mA, 10VDC contact rating and 30,000 cycles operating life. The series offers 12, 15, or 16 positions with an operating temperature range of -20°C to +60°C. Alps Alpine EC18A Series 18mm Absolute Water Resistant Encoders are ideal for home appliances, audio equipment, and electric musical instruments.