EC12E2424407

688-EC12E2424407
EC12E2424407

Mfr.:

Description:
Encoders 12mm 24 Res 24 Dtent 20mm op sectn w/ sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EC12
PCB Mount
Encoders
Incremental
Insulated
24 Detent
1 Channel
Through Hole
Quadrature
6 mm
Without Switch
5 VDC
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Factory Pack Quantity: 1200
Subcategory: Encoders
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.