EC12E24204A2

Alps Alpine
688-EC12E24204A2
EC12E24204A2

Mfr.:

Description:
Encoders 12mm 24 RES 24 DTENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,84 € 9,20 €
1,72 € 17,20 €
1,58 € 39,50 €
1,48 € 74,00 €
1,38 € 138,00 €
1,31 € 327,50 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC12
PCB Mount
Encoders
Incremental
24 PPR
Insulated
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
30000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 2400
Subcategory: Encoders
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99