EC12E1240301

Alps Alpine
688-EC12E1240301
EC12E1240301

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 4.890,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC12
PCB Mount
Encoders
Incremental
12 PPR
Insulated
12 Detent
1 Channel
Through Hole
Quadrature
6 mm
Hollow
Without Switch
5 VDC
Tray
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 8.5 mm
Factory Pack Quantity: 3000
Subcategory: Encoders
Unit Weight: 1,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.