EC12E1220301

Alps Alpine
688-EC12E1220301
EC12E1220301

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.782

Stock:
1.782 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,22 € 11,10 €
2,08 € 20,80 €
1,74 € 43,50 €
1,73 € 86,50 €
1,68 € 168,00 €
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC12
PCB Mount
Encoders
Incremental
12 PPR
Insulated
12 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
30000 Cycle
Tray
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 8.5 mm
Factory Pack Quantity: 3000
Subcategory: Encoders
Unit Weight: 1,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.