EC11G1564411

688-EC11G1564411
EC11G1564411

Mfr.:

Description:
Encoders 15Pulses / 30Detent / 12mNm / 25mm / With 1.5mm Push SW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
15 PPR
Rotary
30 Detent
2 Channel
PC Pin
Quadrature
9 mm
Serrated
Push/Pull Switch
5 VDC
15000 Cycle
Tray
Brand: Alps Alpine
Bushing Material: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 1000
Subcategory: Encoders
Unit Weight: 12,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99