EC11E1830401

Alps Alpine
688-EC11E1830401
EC11E1830401

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
9,54 € 47,70 €
8,10 € 81,00 €
7,83 € 156,60 €
7,33 € 366,50 €
6,88 € 688,00 €
6,31 € 1.262,00 €
5,91 € 2.955,00 €
5,54 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
18 PPR
Rotary
36 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
15000 Cycle
Tray
Brand: Alps Alpine
Bushing Material: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 10
Subcategory: Encoders
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.