EC11E15244C6

Alps Alpine
688-EC11E15244C6
EC11E15244C6

Mfr.:

Description:
Encoders EC11 slotted shaft 25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 8.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC11
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.