EC11E15244B2

Alps Alpine
688-EC11E15244B2
EC11E15244B2

Mfr.:

Description:
Encoders 11mm 15 RES 30 DTENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822
Can Dispatch Immediately
On Order:
1.200
Expected 8/28/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,57 € 22,85 €
4,28 € 42,80 €
4,06 € 101,50 €
3,80 € 190,00 €
3,56 € 356,00 €
3,26 € 815,00 €
2,85 € 1.425,00 €
2,73 € 3.276,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
15 PPR
Rotary
30 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Push/Pull Switch
5 VDC
15000 Cycle
Tray
Brand: Alps Alpine
Bushing Material: Metal
Orientation: Straight
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 1200
Subcategory: Encoders
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALPS ENCODERS

ALPS has advised that after July 1, 2007 the production of
this product can be in Japan or China. Until that time, this
product will be produced in Japan.

688-EC11E09244AQ
688-EC11E15244B2
688-EC11E15244BV
688-EC11E1820402
688-EC11EBB24C03



5-0906-20

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.