AFR14A901B

Alps Alpine
688-AFR14A901B
AFR14A901B

Mfr.:

Description:
Solenoids & Actuators HAPTIC Reactor Heavy Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Quantities greater than 196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,95 € 26,95 €
26,11 € 261,10 €
24,92 € 623,00 €
23,99 € 1.199,50 €
23,67 € 2.367,00 €
21,41 € 4.282,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Solenoids
10.2 Ohms
- 40 C
+ 85 C
33 mm
AFR14
Tray
Brand: Alps Alpine
Height: 13 mm
Open Frame/Enclosed: Enclosed
Operating Force: 15 G
Product Type: Solenoids & Actuators
Self Resonant Frequency: 120 Hz
Factory Pack Quantity: 200
Subcategory: Solenoids & Actuators
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8501109990
USHTS:
8501314000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAPTIC™ Heavy Type Reactor

Alps Alpine HAPTIC™ Heavy Type Reactor offers 33mm x 23mm x 13mm dimensions and an operating temperature range of -40°C to +85°C. This reactor has clear tactile feedback and provides powerful vibrations, making it suitable for automotive devices. The HAPTIC reactor features 5MΩ insulation resistance, 10.2Ω ±10% interterminal direct current resistance, and 16Vp-p rated interterminal voltage. Alps Alpine HAPTIC Heavy Type Reactor is ideal for infotainment screens, center consoles, and automotive devices.