XS300083 BK008

Alpha Wire
602-XS300083-25BK
XS300083 BK008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit .83in BLACK 25ft ABRAZ-RESIS NON EXPD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Nylon
21.08 mm
25 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: - 45 C to + 120 C temperature range, resists fuels, chemicals, UV rays, rot, and vermin, cuts cleanly with scissors
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8546901000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99

Non-Expandable Nylon Sleeving - XS300 Series

The XS300 Series abrasion-resistant Non-Expandable Nylon Sleeving from Alpha Wire offers professional-grade protection with a smooth inner wall to prevent internal abrasion damage. Alpha Wire's XS300 Series Non-Expandable Nylon Sleeving features and benefits include excellent abrasion resistance, -45ºC to +120ºC temperature range, 45-mil thick nylon, and ISO 6945 certification. The XS300 Series is also tightly woven, cuts cleanly with scissors, deflects high-pressure hose ruptures, and resists fuels, chemicals, UV rays, rot, and vermin.

XS300 Non-Expandable Nylon Sleeving

Alpha Wire XS300 Non-Expandable Nylon Sleeving is a tightly woven solution that deflects high-pressure hose ruptures. This abrasion-resistant XS300 series is ISO 6945 certified, cuts cleanly with scissors, and resists fuels, chemicals, UV rays, decay, and more. These sleeves are available in very specific diameters due to non-expandability, ranging from 0.71" to 3.66". The 45-mil thick nylon sleeves have a temperature range of -45°C to +120°C. Alpha Wire XS300 Non-Expandable Nylon Sleeving is ideal for automotive, industrial, machine tools, marine, military mining, petrochemical, solar, and wind power applications.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.