XS300071 BK008

Alpha Wire
602-XS300071-25BK
XS300071 BK008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit .71in BLACK 25ft ABRAZ-RESIS NON EXPD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Nylon
18.03 mm
25 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: - 45 C to + 120 C temperature range, resists fuels, chemicals, UV rays, rot, and vermin, cuts cleanly with scissors
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8546901000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99