V16010 BK199

Alpha Wire
602-V16010BK199
V16010 BK199

Mfr.:

Description:
Multi-Conductor Cables AWIS SERIES V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Commercial Application
Shielded
4 Conductor
1 ft
10 AWG
18.49 mm (0.728 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
105 x 30
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: V1601
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Series V VFD Cables

Alpha Wire Industrial Series V VFD Cables use one or four insulated ground wires to minimize the effects of EMI during a component failure. The insulation isolates the ground wire from the shield so that transient currents will be blocked by the overall shield and nearby communication cables and other equipment won't be disrupted.